Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


ATP PNK-2 Stainless Steel Penetration Probe 100mm x 1.5mm

Order Code:  

90-2743

  Copy to clipboard
Brand: ATP  Copy to clipboard MPN: PNK-2  Copy to clipboard
 Report an error

Discontinued

This ATP PNK-2 probe has been manufactured from 316 stainless steel. The Penetration Probe has a pointed tip and is ideal liquid and semi-solid temperature measurement. The probe comprises of a handle, 1m coiled cable and a K-Type mini plug.


  • Probe Length 100mm
  • Diameter 1.5mm
  • Supplied with 1m Coiled Cable and Fitted Mini Plug
Probe Type Thermocouple type K
Temperature Range N/A

Reviews


Be the first to submit a review