Christmas Opening Hours and Delivery Dates here
Norgren Pneufit M M01250418 Straight Adaptor (Ext. Hex) R1/8 Thread 4mm Hose O/D

Image Representative of Range

Norgren Pneufit M M01250418 Straight Adaptor (Ext. Hex) R1/8 Thread 4mm Hose O/D

Order Code:

63-6106

Brand: Norgren MPN: M01250418
Qty Unit Price (Ex VAT)
5+ £1.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
5 available to back orderBack-order availability date - 13/01/2026

A range of straight adaptors with external hex from the Pneufit M series of metric push-in fittings. The adaptors are ready to use and enable fast assembly with no need for tools. Hoses, when installed, are securely anchored and there is a releasable stainless steel grab ring that grips nylon or polyurethane tube (85 or 95 durometer). The fittings have nickel-plated brass components that provide corrosion and contamination resistance and extend the life of the components.


  • Thread size R1/8
  • Hose O/D 4mm
  • Design enables the rapid assembly of compressed air systems
  • Provides optimum flow
  • Pre-applied thread sealant provides optimum rapid sealing
  • Operating pressure 10 Bar
  • Ambient/media temperature -20°C to +60°C
Type Straight adaptor
Hose O/D 4mm
Medium Compressed air
Thread R1/8

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot