Christmas Opening Hours and Delivery Dates here

Norgren Pneufit M M00200400 Push-In Straight Union 4mm Hose O/D

Order Code:

63-6073

Brand: Norgren MPN: M00200400
  • Quickly find another product in this range by Hose O/D:

    4mm 6mm
Qty Unit Price (Ex VAT)
3+ £1.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
2 available to back orderBack-order availability date - 14/01/2026

This straight union is from the Pneufit M series of metric push-in fittings. The union is ready to use and enables fast assembly with no need for tools. Hoses, when installed, are securely anchored and there is a releasable stainless steel grab ring that grips nylon or polyurethane tube (85 or 95 durometer). The fittings have nickel-plated brass components that provide corrosion and contamination resistance and extend the life of the components.


  • Hose O/D 4mm
  • Design enables the rapid assembly of compressed air systems
  • Provides optimum flow
  • Immediate quality sealing using silicone free U-packing
  • Internal and external hexagons
  • Operating pressure 10 Bar
  • Ambient/media temperature -20°C to +60°C
Type Straight union
Hose O/D 4mm
Medium Compressed air

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot