A banjo fitting from the Pneufit C range of metric push-in fittings. The banjo is ready to use straight from the box, offering fast assembly without the need for tools. Features releasable stainless steel grab-rings to grip PA or PUR hose types (85 or 95 durometer). The fittings are manufactured using nickel plated brass components that provide corrosion and contamination resistance over an extended life. Where applicable pre-applied thread sealant on all taper threads or recessed captive o-ring on parallel threads provides optimum rapid sealing.
- Thread M5
- Hose diameter 4mm
- For use with compressed air systems
- Positive hose anchorage with a strong and leakproof connection
- Reliable and corrosion resistant
- Operating pressure 10 bar
- Vacuum 750mm of Hg
- Ambient/media temperature -20°C to +60°C
| Type |
Banjo |
| Hose O/D |
4mm |
| Medium |
Compressed air |
| Thread |
M5 |
To use this facility please Sign In.
Sign In