Christmas Opening Hours and Delivery Dates here

Norgren Pneufit C C02250418 Straight Adaptor 4mm Hose O/D G1/8 Thread

Order Code:

63-6142

Brand: Norgren MPN: C02250418
Qty Unit Price (Ex VAT)
5+ £1.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
56 available to back orderBack-order availability date - 13/01/2026

A straight adaptor with external and internal hex from the Pneufit C range of metric push-in fittings. The adaptor is ready to use straight from the box, offering fast assembly without the need for tools. Features releasable stainless steel grab-rings to grip PA or PUR hose types (85 or 95 durometer). The fitting is manufactured using nickel plated brass components that provide corrosion and contamination resistance over an extended life. There is a recessed captive o-ring on the threads that provides optimum rapid sealing.


  • Thread size G1/8
  • Hose diameter 4mm
  • For use with compressed air systems
  • Reliable and corrosion resistant
  • Positive hose anchorage with a strong and leakproof connection
  • Operating pressure 10 bar
  • Vacuum 750mm of Hg
  • Ambient/media temperature -20°C to +60°C
Type Straight adaptor
Hose O/D 4mm
Medium Compressed air
Thread G1/8

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot