Norgren Pneufit C C00040800 Plug Connector 8mm Pin O/D 8mm Hose O/D

Image Representative of Range

Norgren Pneufit C C00040800 Plug Connector 8mm Pin O/D 8mm Hose O/D

MPN
C00040800
Brand
Norgren
Order Code
63-2777
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £1.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 585 in stock

This plug connector is from the Pneufit C range of metric push-in fittings. It is ready to use straight from the box, offering fast assembly without the need for tools. Suitable for use with PA or PUR hose types (85 or 95 durometer).


  • Pin diameter 8mm
  • Hose diameter 8mm
  • For use with compressed air systems
  • Reliable and corrosion resistant
  • Operating pressure 10 bar
  • Vacuum 750mm of Hg
  • Ambient/media temperature -20°C to +60°C
Type Plug connector
Hose O/D 8mm
Medium Compressed air
Pin diameter 8mm

Reviews

Be the first to submit a review

Trustpilot