Christmas Opening Hours and Delivery Dates here
Norgren Pneufit C C00040600 Plug Connector 6mm Pin O/D 6mm Hose O/D

Image Representative of Range

Norgren Pneufit C C00040600 Plug Connector 6mm Pin O/D 6mm Hose O/D

Order Code:

63-2776

Brand: Norgren MPN: C00040600
  • Quickly find another product in this range by Hose O/D:

    4mm 6mm 8mm 10mm 12mm
Qty Unit Price (Ex VAT)
10+ £0.651
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
193 available to back orderBack-order availability date - 14/01/2026

This plug connector is from the Pneufit C range of metric push-in fittings. It is ready to use straight from the box, offering fast assembly without the need for tools. Suitable for use with PA or PUR hose types (85 or 95 durometer).


  • Pin diameter 6mm
  • Hose diameter 6mm
  • For use with compressed air systems
  • Reliable and corrosion resistant
  • Operating pressure 10 bar
  • Vacuum 750mm of Hg
  • Ambient/media temperature -20°C to +60°C
Type Plug connector
Hose O/D 6mm
Medium Compressed air

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot