Christmas Opening Hours and Delivery Dates here
Norgren Pneufit 100201200 Push-In Straight Connector Hose to Hose 12mm

Image Representative of Range

Norgren Pneufit 100201200 Push-In Straight Connector Hose to Hose 12mm

Order Code:

63-2073

Brand: Norgren MPN: 100201200
  • Quickly find another product in this range by Hose O/D:

    4mm 6mm 8mm 10mm 12mm
Qty Unit Price (Ex VAT)
1+ £7.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 14/01/2026

This hose-to-hose straight connector features retained collets and positive hose anchorage. The push-fitting system is simple to use and ensures a strong and leakproof connection. The design of this component ensures the rapid assembly of pneumatic circuits/compressed air systems.


  • Hose diameter 12mm
  • Operating pressure vacuum to 18 bar
  • Vacuum 750mm of Hg
  • Ambient/media temperature -20°C to +80°C
  • Nickel-plated brass body and collet
  • Reliable and corrosion resistant
  • VMQ-free O rings
Type Straight connector
Hose O/D 12mm
Medium Compressed air

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot