Christmas Opening Hours and Delivery Dates here

Protek PMP60-23-S 40W Desktop PSU EN 60601 Medical Grade 12V DC 3A

Order Code:

51-9189

Brand: Protek MPN: PMP60-23-S EAN-13: 4024559330551

Discontinued


A medical grade switch mode power supply that has been designed to comply with EN60601 medical safety standards. This model is 40W with a single output. It has universal AC input and a 1.2m connection cable terminated with a 5-pin DIN power port. Ideal as a spare or secondary power supply Perfect for supplying power to external hard discs.


  • Specially for external hard discs
  • Wide-range input.12V DC
  • Connections: DIN-Stecker, 5-pin
  • EuP Status: exempt
  • Input voltage: 85 - 264V AC
  • Inputs: IEC 320 C14
  • Number of outputs: 1
  • Output current: 3A
  • Output voltage: 12V DC
  • PSU type: Switched Mode
  • Power: 40W
  • Product Specifications: Auxiliary voltage: 5V/DC/1 A
  • RoHS compliant: yes
  • Type (manufacturer type): PMP60-23-S
  • Weight: 600g
  • Supplied with no power cable
  • Recommended power cable (order code 23-6446) or visit Cordsets on the Rapid Website

Trustpilot