A medical grade switch mode power supply that has been designed to comply with EN60601 medical safety standards. This model is 120W with a single output. It has universal AC input and a 1.2m connection cable terminated with a DC-DC plug 5.5 x 2.1mm.
This medical grade switch mode power supply is your best choice for medical applications where low leakage and extra safety margins are imperative.
- Medical grade conformity to EN 60601
- Max Power: 120W
- Technology: Switched Mode
- EuP Status: exempt
- Number of outputs: 1
- Output current: 8A
- Output voltage: 12V DC
- PSU type: Switched Mode
- RoHS compliant: yes
- Type (manufacturer type): PMP120-12-B1-S
- Weight: 780g
- Supplied with no power cable
- Recommended power cable (order code 23-6446) or visit Cordsets on the Rapid Website