Sealey PM80L Electric Paddle Mixer 80L 1220W/230V

Order Code:

94-2850

Brand: Sealey MPN: PM80L EAN-13: 5054511269987
Qty Unit Price (Ex VAT)
1+ £94.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

Powerful electric mixer built into heavy-duty composite casing with a mixing volume of up to 80L. Two-speed settings and soft start allow for greater control when mixing a variety of materials. Supplied with two mixing paddles capable of mixing paint, varnish, tile adhesive, cement, plaster, mortar, as well as a number of other liquid and dense materials. Lightweight design and over 2m of cable make this mixer easy to use.
  • Powerful electric mixer with a mixing volume of up to 80L.
  • Two-speed settings and soft start allow for greater control when mixing.
  • Supplied with two mixing paddles capable of mixing paint, varnish, tile adhesive, cement, plaster, mortar, as well as a number of other liquid and dense materials.
  • Lightweight at only 4.7kg.
  • Fitted with over 2m of power cable.
  • Model No. PM80L
Lifetime Warranty No
Lightweight at only 4.7kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot