Christmas Opening Hours and Delivery Dates here

Yale Locks PM246 Internal 2 Lever Mortice Sashlock Polished Chrome 80mm 3in

Order Code:

97-6159

Brand: Yale Locks MPN: 650246285162 EAN-13: 5010608024662
Qty Unit Price (Ex VAT)
1+ £16.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 4 working days

The Yale PM246 2 lever mortice sashlocks offers a standard level of security and are suitable for use on internal timber doors. The deadbolt is locked or unlocked by key from either side.

These sashlocks also have a 12.5mm deadbolt, and are suitable for use on internal doors where privacy is required.

A deadlock has a single deadbolt which is unlocked and locked by means of a key from either side, whereas, a sashlock has both a deadbolt and a latch which is operated from either side by a lever handles.

The security level of mortice deadlocks or sashlocks ranges from 2-5 levers. The higher the number of levers the more secure the lock is.

Finish: Polished Chrome

Case Size: 80mm x 102mm (3 in)

Backset: 57mm This is the measurement from the edge of the door to the centre of the keyhole.

Centre: 57mm This is the measurement from the centre of the follower, which operates the handles, to the centre of the keyhole. In the UK this is commonly 57mm.


Type Lock

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot