Sealey PM120L110V Electric Paddle Mixer 120L 1400W/110V

Order Code:

94-2849

Brand: Sealey MPN: PM120L110V EAN-13: 5054511269994
Qty Unit Price (Ex VAT)
1+ £114.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 2 working days

Powerful 110V electric mixer with a mixing volume of up to 120L. Six speed settings and soft start allow for greater control when mixing. Supplied with two mixing paddles capable of mixing paint, varnish, tile adhesive, cement, plaster, mortar as well as a number of other liquid and dense materials. Lightweight at only 7.5kg. Fitted with over 2m of power cable.
  • Powerful 110V electric mixer with a mixing volume of up to 120L.
  • Six speed settings and soft start allow for greater control when mixing.
  • Supplied with two mixing paddles capable of mixing paint, varnish, tile adhesive, cement, plaster, mortar as well as a number of other liquid and dense materials.
  • Lightweight at only 7.5kg.
  • Fitted with over 2m of power cable.
  • Model No. PM120L110V
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot