Sealey PM120L Electric Paddle Mixer 120L 1400W/230V

Order Code:

94-2848

Brand: Sealey MPN: PM120L EAN-13: 5054511270006
Qty Unit Price (Ex VAT)
1+ £176.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Powerful electric mixer with a mixing volume of up to 120L. Six-speed settings and soft start allow for greater control when mixing. Supplied with two mixing paddles capable of mixing paint, varnish, tile adhesive, cement, plaster, mortar as well as a number of other liquid and dense materials. Lightweight at only 7.5kg. Fitted with over 2m of power cable.
  • Powerful electric mixer with a mixing volume of up to 120L.
  • Six-speed settings and soft start allow for greater control when mixing.
  • Supplied with two mixing paddles capable of mixing paint, varnish, tile adhesive, cement, plaster, mortar, as well as a number of other liquid and dense materials.
  • Lightweight at only 7.5kg.
  • Fitted with over 2m of power cable.
  • Model No. PM120L
Type Power mixer
Lifetime Warranty No
Lightweight at only 7.5kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot