Duracell Plus MN1300B2 D Alkaline Batteries - Pack of 2

MPN
MN1300B2
Brand
Duracell
EAN-13
5000394141988
Order Code
18-3270
Country of Origin
USA
  • E
    RoHS Exempt
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £2.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 71 in stockAdditional quantity lead time 4 days

These long-life size D alkaline batteries from the Duracell Plus range offer a significant performance increase over the original 'Copper-top' range. Suitable for use with pagers, flashlights, TV remotes, meters and scanners.


  • Considerably longer life than ordinary zinc-carbon or zinc chloride batteries
  • Provides longer lasting and dependable power source
  • Capacity 18000mAh
  • Nominal voltage 1.5V
  • Supplied in pack of 2
Type D
Capacity 18000mAh
Chemistry Alkaline
Dimensions (H x W x D) 34.2 x 61.5mm
Pack Size 2
Terminal Type Standard
Voltage 1.5V
Battery size(s) D
Battery technology Alkaline
Battery type Single-use battery
Battery Voltage 1.5 V
Harmonized System (HS) code 85068080
Number of batteries included 2 pc(s)
Package Type Box
Product colour Multicolour

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot