Duracell Plus MN2400B4 AAA Alkaline Batteries - Pack of 4

MPN
MN2400B4
Brand
Duracell
EAN-13
5000394141117
Order Code
18-3250
Country of Origin
Belgium
  • E
    RoHS Exempt
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £2.22 £2.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock225 lead time 14 days


These long-life AAA alkaline batteries from the Duracell Plus range offer a significant performance increase over the original 'Copper-top' range. Suitable for use with pagers, flashlights, TV remotes, meters and scanners.


  • Considerably longer life than ordinary zinc-carbon or zinc chloride batteries
  • Provides longer lasting and dependable power source
  • Capacity 1175mAh
  • Nominal voltage 1.5V
  • Supplied in pack of 4
Type AAA
Capacity 1175mAh
Chemistry Alkaline
Dimensions (H x W x D) 10.5 x 44.5mm
Pack Size 4
Terminal Type Standard
Voltage 1.5V
Battery size(s) AAA
Battery technology Alkaline
Battery type Single-use battery
Battery Voltage 1.5 V
Harmonized System (HS) code 85068080
Number of batteries included 4 pc(s)
Package Type Box
Product colour Multicolour

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot