Christmas Opening Hours and Delivery Dates here

UP Plus 2 3D Printer

Order Code:

25-0003

Brand: Tiertime MPN: UP21V EAN-13: 6920907601107
  • Country of Origin:
  • View All

Discontinued


If you are new to 3D printing, the UP Plus 2 is the easiest printer on the market to set up and use. If you are an experienced 3D printer user, the 0.15mm layer thickness gives the professional quality prints that you require. The printer is supplied assembled, is ready to use with minimal set up and is compatible with both ABS filament and PLA filament.

The UP Plus 2 is the first machine in its class to offer a fully automatic platform calibration system as standard. The process takes just a couple of minutes and the user does not need to manually calibrate the printer at all which means you get perfect prints every time. The USB interface provides simple print spooling and allows the computer to be unplugged or switched off once printing begins.



This is a compact, portable desktop 3D Printer at a truly affordable price. It comes with its own user-friendly software offering a multitude of user features including selectable layer resolution/infill, shell printing and pause printing at a given height.

Whether you are a professional or a hobbyist, an engineer, an innovative designer, an inventor, a creative teacher, an amazing thinker, or a hi-tech tinkerer, then having your own 3D Printer will enable you to unleash your creativity and turn your designs into real-life 3 dimensional models – at the touch of a button!


  • Machine dimensions: (W) 245 x (D) 260 x (H) 350mm
  • Build volume: (W) 140 x (D) 140 x (H) 135mm
  • Print material: 1.75mm ABS filament or PLA filament
  • Layer thickness: 0.15 / 0.20 / 0.25 / 0.30 / 0.40mm
  • Easy to use software - import .STL files from your CAD software
  • Includes UP Plus 2 3D printer, spool of filament, perforated build platforms, tool kit and manual

A range of spare parts is available to keep your UP plus 2 in perfect working order.

Note: when using PLA filament, please make sure your UP software is on version 2.11 or higher. This will allow you to select PLA mode. Download the latest versions from www.up3d.com.
Connectivity USB 2.0
Print Volume (X x Y x Z) 140 x 140 x 135mm
Type 3D printer

Trustpilot