Aim-TTi PLH250-P Power Supply Single 0-250V/0-0.375A

MPN
PLH250-P
Brand
Aim-TTi
EAN-13
5060584591191
Order Code
85-4589
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £674.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/06/2026

The Aim-TTi PLH250-P retains the ultra compact format, high power density, and smart analog controls of the PLH250-P, but offers voltages up to 250V to cover applications beyond the capabilities of standard bench PSUs and into areas such as magnetics.

As technology has changed, many products have moved from analog controls to digital ones. Although digital controls suit many instruments, they do not necessarily suit a bench power supply. Customer research shows that many users prefer the speed and simplicity of conventional analog controls for setting voltage and current. Digital controls may offer greater precision, but often at the expense of ease of use. With this in mind, the Aim-TTi PLH250-P has retained the true analog controls of its best selling sister products, the PL series.

The main disadvantage of analog controls is stability and security. The settings of analog potentiometers can drift over time. More importantly, the settings can be changed accidentally with potentially serious consequences. The Thurlby Thander PLH250-P incorporates S-Lock. One press of the Lock button transfers control of voltage and current from the analog controls to internal digital circuitry. This offers not just complete security, but exceptional stability as well with each setting controlled by an instrumentation quality DAC.


  • High performance linear regulated power supplies
  • Full digital remote control and read back
  • RS-232, USB and LAN (Ethernet), GPIB optional
  • LAN Interface conforms with LXI standard
  • Interfaces are opto-isolated from outputs
  • IVI Driver supplied
  • Isolated Analog remote control of V and I
  • Front and rear terminals
  • Selectable remote sense terminals
  • Ultra-compact size of quarter-rack 3U
  • High power density, up to 94W per output
  • Manufacturer's part no. Aim-TTi PLH250-P

Not recommended for use as a battery charger.


Type Bench PSU
Output Current 94W
Output Voltage 250V
Number of Outputs 1
Input Voltage 115 / 230V
Output Current Max. 0.375A
Output Current Min. 0A
Output Voltage Min. 0V
Temperature Range +5 to +40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot