Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Play Tyres - Set Of 3

Order Code:  

52-2495

  Copy to clipboard
Brand: Cicada  Copy to clipboard MPN: C4846  Copy to clipboard
  • Country of Origin:
  • Not available for Export
 Report an error

Discontinued

This set of play tyres from Cicada is a great way of allowing children to enhance their physical coordination, dexterity and balance development. Manufactured to a high standard with safety in mind, the set also helps stimulate children's minds and their physical abilities and strength. The regulated size of each piece enables children to build stable structures.


  • Great for the classroom
  • Ideal for improving balance
  • Small tyre: 40cm
  • Medium tyre: 60cm
  • Large tyre: 76cm
  • Manufacturer's part C4846

Suitable age: 3+ years

Reviews


Be the first to submit a review