Christmas Opening Hours and Delivery Dates here
DeWalt Platinum SBP Safety Boots Tan UK 9 Euro 43

DeWalt Platinum SBP Safety Boots Tan UK 9 Euro 43

Order Code:

84-3322

Brand: DEWALT MPN: DEWPLATINUM9 EAN-13: 5055160031833
  • Country of Origin:
  • View All

Discontinued


These SBP Goodyear welted safety boots from DeWalt are general work hiker-style boots designed with a steel toecap/midsole and rubber outsole for increaed protection. Manufactured for durability and toughness in the workplace, the boots are an ideal source of safety footwear.


  • Protective footwear
  • Heavy construction
  • Safety rating: SBP
  • Slip rating: SRA
  • Colour: tan
  • Product weight: 2.390kg
  • Size: UK 9/Euro 43
  • Manufacturer's part DEWPLATINUM9

Trustpilot