Christmas Opening Hours and Delivery Dates here
DeWalt Platinum SBP Safety Boots Tan UK 10 Euro 44

DeWalt Platinum SBP Safety Boots Tan UK 10 Euro 44

Order Code:

84-3323

Brand: DEWALT MPN: DEWPLATINUM10 EAN-13: 5055160031840
  • Country of Origin:
  • View All

Discontinued


These SBP Goodyear welted safety boots from DeWalt are general work hiker-style boots designed with a steel toecap/midsole and rubber outsole for increaed protection. Manufactured for durability and toughness in the workplace, the boots are an ideal source of safety footwear.


  • Protective footwear
  • Heavy construction
  • Safety rating: SBP
  • Slip rating: SRA
  • Colour: tan
  • Product weight: 2.580kg
  • Size: UK 10/Euro 44
  • Manufacturer's part DEWPLATINUM10

Trustpilot