Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RVFM Plastic-Hollow profile 380x3.2x3.2mm

Order Code:  

50-9009

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: P90621  Copy to clipboard EAN-13: 0764050906216
  • Country of Origin:
 Report an error

Discontinued

Plastic profiles for all model and architecture model makers in various scales. The finely detailed polystyrene shapes can be easily worked with a simple knife. Any standard plastic glue can be used.


  • White plastic
  • Ideal for modelling and construction
  • See Technical Specification for details and pack quantities
Construction Hollow profile
Material Plastic
Length 380 mm
Colour White
Content 7 Units
Dimensions (L x W x H) 380 x 3.2 x 3.2mm
Wall Thickness 0.6mm

Reviews


Be the first to submit a review