Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Reely 239966 Plastic Worm Gear White

Order Code:  

51-1717

  Copy to clipboard
Brand: Reely  Copy to clipboard MPN: 324029  Copy to clipboard EAN-13: 4016138772777
  • Country of Origin: Germany
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
3+ £0.876

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
48 at factory, lead time 9 days
6 in Stock, despatched same dayAdditional quantity lead time 9 days

White plastic worm gear from Reely for use in model-making.


  • Module 1
  • Overall length 31mm
  • Geared length 24mm
  • Overall diameter (across tips of teeth) 11mm
  • Push fits on to a 2mm shaft
Type Worm drive
Bore Diameter 2mm
Diameter 11mm
Number of Teeth N/A

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


27 April 2018 Question by: Rapid Customer | Product code: 51-1717
Q. Hi, will this worm gear mesh with the gears in set 37-0280?
A. Hi Patrick, thank you for your question. This worm gear will mesh with 37-0280.


23 October 2013 Question by: Rapid Customer | Product code: 51-1717
Q. What are the dimensions of this gear?
A. Hi, thanks for your question. These worm gears measure approximately 31mm in length by 11mm wide with a worm (8 way) length of 24mm with a standard bore of 2mm.

Reviews


Be the first to submit a review