Christmas Opening Hours and Delivery Dates here

Rapid Plastic Sheet 2x457x254 Black - Pack of 10

Order Code:

37-3182

Brand: Rapid MPN: 2MM 457X254 BLACK
Qty Was Unit Price (Ex VAT)
1+ £30.96 £16.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayAdditional quantity lead time 4 weeks

Pack of 10 black plastic sheets measuring 457 x 254mm. Sheets can be used as conventional flat material, or for economic use in vacuum forming machines. These sheets offer a cost-effective method for students to prototype designs prior to manufacture in a thicker material.


  • Thickness 2mm
  • Tolerance ±1.5mm
  • Virgin grade for consistency of moulding
  • Supplied in pack of 10 sheets
Material HIPS
Colour Black
Length 457mm
Thickness 2mm
Width 254mm

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Tuesday, October 29, 2013 | Question by: Rapid Customer | Product code: 37-3182
Q. Hi, Is this a matte or gloss finish. Thanks
A. Thanks for your question. I can confirm that this product has a gloss finish.
Friday, August 9, 2013 | Question by: Rapid Customer | Product code: 37-3182
Q. are these sheets rigid david
A. Hi David. Thank you for your question. These sheets are 2mm thick so over the maximum 457 x 254mm they are quite flexible.

Reviews

Be the first to submit a review

Trustpilot