Christmas Opening Hours and Delivery Dates here

Rapid Plastic Sheet 1x457x305 Blue - Pack of 10

Order Code:

37-3110

Brand: Rapid MPN: 1MM 457X305 BLUE
Qty Was Unit Price (Ex VAT)
1+ £18.69 £9.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched same dayAdditional quantity lead time 4 weeks

Pack of 10 blue coloured plastic sheets measuring 457 x 305mm. Sheets can be used as conventional flat material, or for economic use in vacuum forming machines. These sheets offer a cost-effective method for students to prototype designs prior to manufacture in a thicker material.


  • Thickness 1mm
  • Virgin grade for consistency of moulding
  • Tolerance ±1.5mm
  • Supplied in pack of 10 sheets
Material HIPS
Colour Blue
Length 457mm
Thickness 1mm
Width 305mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot