Christmas Opening Hours and Delivery Dates here

Rapid Plastic Sheet 1x457x305 Black - Pack of 10

Order Code:

37-3154

Brand: Rapid MPN: 1MM 457X305 BLACK
Qty Unit Price (Ex VAT)
1+ £17.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayAdditional quantity lead time 4 weeks

Pack of 10 black coloured plastic sheets measuring 457 x 305mm. Sheets can be used as conventional flat material, or for economic use in vacuum forming machines. These sheets offer a cost-effective method for students to prototype designs prior to manufacture in a thicker material.


  • Thickness 1mm
  • Tolerance ±1.5mm
  • Virgin grade for consistency of moulding
  • Supplied in pack of 10 sheets
Material HIPS
Colour Black
Length 457mm
Thickness 1mm
Width 305mm

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Thursday, December 10, 2015 | Question by: Rapid Customer | Product code: 37-3154
Q. Is this the same as HIPS?
A. Hi Matt, thank you for your question. This is a HIPS version.
Monday, June 18, 2012 | Question by: Rapid Customer | Product code: 37-3154
Q. Is this material the same as plasticard
A. Thanks for your enquiry Tony. Yes this product looks to be the same material.

Reviews

Be the first to submit a review

Trustpilot