Christmas Opening Hours and Delivery Dates here

Rapid Plastic Sheet 1x457x254mm Yellow - Pack of 10

Order Code:

37-3106

Brand: Rapid MPN: 1MM 457X254 YELLOW
Qty Unit Price (Ex VAT)
1+ £18.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched same dayAdditional quantity lead time 4 weeks

Pack of 10 yellow coloured plastic sheets measuring 457 x 254mm. Sheets can be used as conventional flat material, or for economic use in vacuum forming machines. These sheets offer a cost-effective method for students to prototype designs prior to manufacture in a thicker material.


  • Thickness 1mm
  • Virgin grade for consistency of moulding
  • Tolerance ±1.5mm
  • Supplied in pack of 10 sheets
Material HIPS
Colour Yellow
Length 457mm
Thickness 1mm
Width 254mm

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Saturday, April 6, 2019 | Question by: Rapid Customer | Product code: 37-3106
Q. Hi I bought some of this a while back. Intending to use for another purpose now. Can you tell me if it's resistant to fuel? Many thanks
A. Hi Rik, thank you for your question. Please see resistance to chemicals - Dilute Acid **; Dilute Alkalis ****; Oils and Greases **; Aliphatic Hydrocarbons ****; Aromatic Hydrocarbons *; Halogenated Hydrocarbons *; Alcohols * variables; Key * poor, ** moderate, *** good, **** very good

Reviews

Be the first to submit a review

Trustpilot