Christmas Opening Hours and Delivery Dates here

Rapid Plastic Sheet 1x457x254mm Red - Pack of 10

Order Code:

37-3100

Brand: Rapid MPN: 1MM 457X254 RED
Qty Unit Price (Ex VAT)
1+ £18.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched same dayAdditional quantity lead time 4 weeks

Pack of 10 red coloured plastic sheets measuring 457 x 254mm. Sheets can be used as conventional flat material, or for economic use in vacuum forming machines. These sheets offer a cost-effective method for students to prototype designs prior to manufacture in a thicker material.


  • Thickness 1mm
  • Virgin grade for consistency of moulding
  • Tolerance ±1.5mm
  • Supplied in pack of 10 sheets
Material HIPS
Colour Red
Length 457mm
Thickness 1mm
Width 254mm

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Friday, March 10, 2017 | Question by: Rapid Customer | Product code: 37-3100
Q. 37-3100 would this be easy to cut with craft knife or scalpel.
A. Hi Cathy, thank you for your question. You can score with the knife and snap it but it won't cut with a craft knife.
Sunday, November 6, 2011 | Question by: Rapid Customer | Product code: 37-3100
Q. what thickness?
A. Thanks for your enquiry. These sheets are 1mm thick.

Reviews

Be the first to submit a review

Trustpilot