Christmas Opening Hours and Delivery Dates here

Rapid Plastic Sheet 1x457x254mm Black - Pack of 10

Order Code:

37-3150

Brand: Rapid MPN: 1MM 457X254 BLACK
Qty Unit Price (Ex VAT)
1+ £16.23
5+ £15.42
10+ £14.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
21 in stock, despatched same dayAdditional quantity lead time 4 weeks

Pack of 10 black coloured plastic sheets measuring 457 x 254mm. Sheets can be used as conventional flat material, or for economic use in vacuum forming machines. These sheets offer a cost-effective method for students to prototype designs prior to manufacture in a thicker material.


  • Thickness 1mm
  • Virgin grade for consistency of moulding
  • Tolerance ±1.5mm
  • Supplied in pack of 10 sheets
Material HIPS
Colour Black
Length 457mm
Thickness 1mm
Width 254mm

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Friday, November 18, 2011 | Question by: Rapid Customer | Product code: 37-3150
Q. Hi, does this sheet and sheet 37-3148 come witrh a shiny 'show side' ?As I recently learnt that another supplier only supplies black and white hip in a reconstituted from which has a matt finish on both sides. Many thanks
A. Hi Nigel Thanks for your question. This sheet comes with a shiny side and matt finish on the other side.

Reviews

Be the first to submit a review

Trustpilot