Christmas Opening Hours and Delivery Dates here

Rapid Plastic Sheet 1.5x457x254 White - Pack of 10

Order Code:

37-3156

Brand: Rapid MPN: 1.5MM 457X254 WHIT
Qty Unit Price (Ex VAT)
1+ £23.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched same dayAdditional quantity lead time 4 weeks

Pack of 10 white coloured plastic sheets measuring 457 x 254mm. Sheets can be used as conventional flat material, or for economic use in vacuum forming machines. These sheets offer a cost-effective method for students to prototype designs prior to manufacture in a thicker material.


  • Thickness 1.5mm
  • Virgin grade for consistency of moulding
  • Tolerance ±1.5mm
  • Supplied in pack of 10 sheets
Material HIPS
Colour White
Length 457mm
Thickness 1.5mm
Width 254mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot