Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid Plastic Ruler 1m

Order Code:  

52-9912

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: CM2230/1  Copy to clipboard
  • Country of Origin: India
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £6.57

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
60 in Stock, despatched same dayAdditional quantity lead time 5 months

A moulded white plastic 1m ruler with cm and mm graduations.


  • Horizontal reading
  • Graduated on both edges
  • 25mm width
Type Moulded plastic
Length 1m

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


09 May 2013 Question by: Rapid Customer | Product code: 52-9912
Q. Does the scale start with zero at the very end of the rule, or is there 'dead' space before scale starts?
A. Hi David. Thank you for your question. There is 'dead' space before the scale and after the scale.


13 February 2013 Question by: Rapid Customer | Product code: 52-9912
Q. What is the weight of the ruler in grams? Thanks
A. Hi Mark. Thank you for your question. This ruler is 180g.


21 February 2012 Question by: Rapid Customer | Product code: 52-9912
Q. Hello, is this ruler made from an unique piece of plastic (not foldable)? Thank You
A. Hi Cristina, thanks for your question. The 1m Plastic Ruler is not foldable, it is in one single piece.

Reviews


Be the first to submit a review