Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RVFM Plastic Protractor 180 Degree 50cm

Order Code:  

52-2207

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: MA01003  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

This plastic protractor has a 180° angle and is fitted with a handle for easy grip. Ideal for the classroom and designed to help students to learn about drawing and measuring angles.


  • Yellow colour
  • Length: 50cm
  • Mini graduate: 1°
  • Manufacturer's part MA01003
Type 500mm 180° Protractor

Reviews


Be the first to submit a review