Christmas Opening Hours and Delivery Dates here

Major Brushes Plastic Eggs with Sticks Pack 10

Order Code:

06-0135

Brand: Major Brushes MPN: 7050-10 EAN-13: 5060098476793
  • Country of Origin: China
  • View All

Discontinued


These hollow plastic eggs from Major Brushes, are primed ready for painting or marbling. Each egg has a hole at one end for mounting on its stick for decoration or display. The polystyrene eggs are best used with acrylic paints or marbling inks (paint/ink not included). Each egg is 56mm long.


  • Hollow plastic eggs
  • Primed ready for painting or marbling
  • Each egg has a hole at one end for mounting on its stick
  • Best used with acrylic paints or marbling inks (not included)
  • Each egg is 56mm long
  • Sticks are approx. 100mm long, 3mm diameter
  • Supplied in packs of 10
  • Major Brushes type 7050-10
Type Eggs
Material Polystyrene
Quantity 10

Questions

*Question functionality currently disabled
Monday, April 28, 2014 | Question by: Rapid Customer | Product code: 06-0135
Q. what lenth and dia are the sticks?
A. Hi Edward. Thank you for your question. The sticks are approximately 100mm long with a diameter of 3mm.

Trustpilot