Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Modelcraft 331109 Plastic Bevel Gears 2.9m Bore Pk2

Order Code:  

51-1729

  Copy to clipboard
Brand: Modelcraft  Copy to clipboard MPN: 331109  Copy to clipboard EAN-13: 4016138772890
  • Country of Origin: Germany
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
2+ £2.11

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
3 at factory, lead time 9 days
8 in Stock, despatched same dayAdditional quantity lead time 9 days

Plastic bevel gears for use in modelmaking.


  • 2.9mm bore
  • Supplied as set of 2
Type Bevel gear
Bore Diameter 2.9mm
Number of Teeth 12

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


11 December 2017 Question by: Rapid Customer | Product code: 51-1729
Q. How big is the hole?
A. Hi Danny, thank you for your question. The hole (bore) is 2.9mm.


24 November 2014 Question by: Rapid Customer | Product code: 51-1729
Q. what diameter are the gear wheels,?
A. Hi David, thank you for your question. The diameter is 18.8mm.

Reviews


Be the first to submit a review