Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Eisco Planck's Constant Apparatus

Order Code:  

52-2639

  Copy to clipboard
Brand: Eisco  Copy to clipboard MPN: PH1365  Copy to clipboard
  • Country of Origin: India
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £39.67

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time unreliableContact us for expedited delivery
Out of Stock12 due on 12/06/2024

This apparatus is designed to determine the approximate value of Planck's constant, using a range of LEDs of known wavelength, to allow the electron/photon energy to be calculated. The apparatus includes 7 LEDs, covering the light range from deep blue at 470nm to near IR at 940nm, mounted on a box with 4mm sockets for attachment to a voltmeter and ammeter for voltage and current measurements. By monitoring the voltage at which each LED just begins to emit light, a graph of energy input as a function of light emitted frequency can be plotted and an approximate value of Planck's constant can be deduced.


  • Requires 9V DC power supply
Type Plancks Constant apparatus

To use this facility please Sign In.

Sign In

Reviews


Planck's Constant

Reviewed by: Andy Goloskof - 24 June 2015
We need a class set, but prior to spending a lot of money three different units were purchased from various suppliers for appraisal. Although the basic circuitry is the same the one from Rapid was easily voted the easiest to use, best ergonomics , well made and by far the cheapest. This is a winner and a class set will be purchased in the new financial year. What a veritable bargain!