Aim-TTi PL601-P(G) Power Supply Single 0-60V/0-1.5A

MPN
PL601-P(G)
Brand
Aim-TTi
EAN-13
5060584591221
Order Code
85-4592
Country of Origin
United Kingdom
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £597.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/06/2026

The Aim-TTi PL601-P(G) achieves an exceptional power density for a linear regulated power supply by offering up to 90W from a ¼ rack 3U sized casing. This gives it an unusually small bench footprint taking up less space on a crowded bench. For rack-mount application, up to four units can be mounted into a single slot. This version is supplied with the GPIB interface.

Despite its small size and linear regulation, the Aim-TTi PL601-P(G) generates relatively little heat through the use of an advanced phase controlled pre-regulator. This gives it significantly higher energy efficiency than conventional linear regulated designs, particularly when supplying lower voltages.

The internal heat-sinks use fan-assisted convection cooling in order to remove the heat with minimal fan noise.

To meet the varying needs of todays engineers, the Aim-TTi PL601-P(G) has a comprehensive array of interfaces is provided. RS-232, USB and LAN (Ethernet) with LXI and GPIB support are provided as standard.

Each of the digital bus interfaces provides full control of voltage, current, and output on/off, plus read-back of voltage, current and status. The interfaces are at ground potential and are opto-isolated from the output terminals.


  • High performance linear regulated power supplies
  • Full digital remote control and readback
  • RS-232, USB and LAN (Ethernet)
  • LAN Interface conforms with LXI standard
  • Interfaces are opto-isolated from outputs
  • IVI Driver supplied
  • Analog remote control of V and I
  • Front and rear terminals
  • Selectable remote sense terminals
  • Ultra-compact size of quarter-rack 3U
  • High power density - up to 90W per output
  • Manual control features as per New PL Series
  • Manufacturers part no. Aim-TTi PL601-P(G) GPIB

Not recommended for use as a battery charger.


Type Bench PSU
Output Current 90W
Output Voltage 60V
Number of Outputs 1
Input Voltage 115 / 230V
Output Current Max. 1.5A
Output Current Min. 0A
Output Voltage Min. 0V
Temperature Range +5 to +40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot