Aim-TTi PL601 Power Supply Single 0-60V/0-1.5A

MPN
PL601
Brand
Aim-TTi
EAN-13
5060584590897
Order Code
85-4572
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £365.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/06/2026

The Aim-TTi Single PL601 achieves an exceptional power density for a linear regulated power supply by offering up to 90 watts from a ¼ rack 3U sized casing. This gives it an unusually small bench footprint taking up less space on a crowded bench. For rack-mount application, up to four units can be mounted into a single slot.

Despite its small size and linear regulation, the New PL series generates relatively little heat through the use of an advanced phase controlled pre-regulator. This gives it significantly higher energy efficiency than conventional linear regulated designs, particularly when supplying lower voltages. The internal heat-sinks use fan-assisted convection cooling in order to remove the heat with minimal fan noise.


  • High performance linear regulated power supplies
  • Full digital remote control and read back
  • RS-232, USB and LAN (Ethernet), GPIB optional
  • LAN Interface conforms with LXI standard
  • Interfaces are opto-isolated from outputs
  • IVI Driver supplied
  • Analog remote control of V and I
  • Front and rear terminals
  • Selectable remote sense terminals
  • Ultra-compact size of quarter-rack 3U
  • High power density - up to 90W per output
  • Manual control features as per New PL Series
  • Manufacturers part no. Aim-TTi PL601

Not recommended for use as a battery charger.


Type Bench PSU
Output Current 90W
Output Voltage 60V
Number of Outputs 1
Input Voltage 115 / 230V
Output Current Max. 1.5A
Output Current Min. 0A
Output Voltage Min. 0V
Temperature Range +5 to +40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot