Christmas Opening Hours and Delivery Dates here

Sealey PL503S Steel Body Padlock Shrouded Shackle 61mm

Order Code:

89-0499

Brand: Sealey MPN: PL503S EAN-13: 5051747766938
Qty Unit Price (Ex VAT)
1+ £67.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 02/01/2026

Heavy-duty shrouded steel padlock. Hardened weather protected solid steel body with bumper to protect locked items. Featuring Chrome Molybdenum shrouded steel shackle. Six pin brass cylinder with dual stainless steel ball locking mechanism, plus anti-drill, anti-pick and bump protection. Supplied with two keys. Security rating 10.

Model NoPL503S
Body Dimensions (W x D x H):61 x 32 x 93mm
Nett Weight:0.91Kg
No. of Keys:2
Security Rating:10
Shackle Diameter (T):Ø11mm
Shackle Max. Internal Height (X):27mm
Shackle Max. Internal Width (Y):32mm

Type Shrouded shackle
Body Width 61mm
Material Steel
Locking Mechanism Dual stainless steel ball bearing
Shackle 11mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot