Christmas Opening Hours and Delivery Dates here

Sealey PL502 Steel Body Padlock 54mm

Order Code:

89-0493

Brand: Sealey MPN: PL502 EAN-13: 5051747766884

Discontinued


Heavy-duty, hardened weather protected steel body with bumper to protect locked item. Featuring Chrome Molybdenum steel shackle. Six pin brass cylinder with dual stainless steel ball locking mechanism plus anti-drill, anti-pick and bump protection. Supplied with two keys.

Model NoPL502
Body Dimensions (W x D x H):54 x 30 x 49mm
Nett Weight:0.54Kg
No. of Keys:2
Security Rating:9
Shackle Diameter (T):Ø9.5mm
Shackle Max. Internal Height (X):25mm
Shackle Max. Internal Width (Y):20mm

Type Key operated
Body Width 54mm
Material Steel
Locking Mechanism Dual stainless steel ball bearing
Shackle 9.5mm

Trustpilot