Christmas Opening Hours and Delivery Dates here

Sealey PL501 Steel Body Padlock 46mm

Order Code:

89-0491

Brand: Sealey MPN: PL501 EAN-13: 5051747766877

Discontinued


Heavy-duty, hardened weather protected steel body with bumper to protect locked item. Chrome Molybdenum steel shackle. Six pin brass cylinder with dual stainless steel ball locking mechanism plus anti-drill, anti-pick and bump protection. Supplied with two keys.

Model NoPL501
Body Dimensions (W x D x H):46 x 28 x 49mm
Nett Weight:0.43Kg
No. of Keys:2
Security Rating:9
Shackle Diameter (T):Ø8mm
Shackle Max. Internal Height (X):25mm
Shackle Max. Internal Width (Y):20mm

Type Key operated
Body Width 46mm
Material Steel
Locking Mechanism Dual stainless steel ball bearing
Shackle 8mm

Trustpilot