Christmas Opening Hours and Delivery Dates here

Sealey PL403 Zinc Coated Steel Body Padlock 63mm

Order Code:

89-0527

Brand: Sealey MPN: PL403 EAN-13: 5051747766808

Discontinued


Heavy-duty zinc coated steel body construction with Chrome Molybdenum shackle. Featuring triple stainless steel ball locking mechanism with anti-pick, bump and drill protection. Supplied with two keys.

Model NoPL403
Body Dimensions (W x D x H):63 x 31 x 52mm
Nett Weight:0.64Kg
No. of Keys:2
Security Rating:7
Shackle Diameter (T):Ø11mm
Shackle Max. Internal Height (X):27mm
Shackle Max. Internal Width (Y):31mm

Type Key operated
Body Width 63mm
Material Steel
Locking Mechanism Triple stainless steel ball
Shackle 11mm

Trustpilot