Christmas Opening Hours and Delivery Dates here

Sealey PL402L Zinc Coated Steel Body Padlock Long Shackle 50mm

Order Code:

89-0523

Brand: Sealey MPN: PL402L EAN-13: 5051747766822

Discontinued


Heavy-duty zinc coated steel body construction with Chrome Molybdenum long shackle. Featuring dual stainless steel ball locking mechanism with anti-pick, bump and drill protection. Supplied with two keys.

Model NoPL402L
Body Dimensions (W x D x H):50 x 30 x 47mm
Nett Weight:0.47Kg
No. of Keys:2
Security Rating:6
Shackle Diameter (T):9.5mm
Shackle Max. Internal Height (X):50mm
Shackle Max. Internal Width (Y):19mm

Type Long shackle
Body Width 50mm
Material Steel
Locking Mechanism Dual stainless steel ball bearing
Shackle 9.5mm

Trustpilot