Christmas Opening Hours and Delivery Dates here

Sealey PL402 Zinc Coated Steel Body Padlock 50mm

Order Code:

89-0525

Brand: Sealey MPN: PL402 EAN-13: 5051747766792

Discontinued


Heavy-duty zinc coated steel body construction with Chrome Molybdenum shackle. Featuring dual stainless steel ball locking mechanism with anti-pick, bump and drill protection. Supplied with two keys.

Model NoPL402
Body Dimensions (W x D x H):50 x 30 x 47mm
Nett Weight:0.45Kg
No. of Keys:2
Security Rating:6
Shackle Diameter (T):Ø9.5mm
Shackle Max. Internal Height (X):27mm
Shackle Max. Internal Width (Y):19mm

Type Key operated
Body Width 50mm
Material Steel
Locking Mechanism Dual stainless steel ball bearing
Shackle 9.5mm

Trustpilot