Christmas Opening Hours and Delivery Dates here

Sealey PL401L Zinc Coated Steel Body Padlock Long Shackle 44mm

Order Code:

89-0431

Brand: Sealey MPN: PL401L EAN-13: 5051747766839

Discontinued


Heavy-duty zinc coated steel body construction with Chrome Molybdenum long shackle. Featuring dual stainless steel ball locking mechanism with anti-pick, bump and drill protection. Supplied with two keys.

Model NoPL401L
Body Dimensions (W x D x H):44 x 27 x 47mm
Nett Weight:0.35Kg
No. of Keys:2
Security Rating:6
Shackle Diameter (T):Ø6.5mm
Shackle Max. Internal Height (X):50mm
Shackle Max. Internal Width (Y):19mm

Type Long shackle
Body Width 44mm
Material Steel
Locking Mechanism Dual stainless steel ball bearing
Shackle 6.5mm

Trustpilot