Aim-TTi PL303-P(G) Power Supply Single 0-30V/0-3A

MPN
PL303-P(G)
Brand
Aim-TTi
EAN-13
5060584591214
Order Code
85-4591
Country of Origin
United Kingdom
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £626.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/06/2026

The Aim-TTi PL303-P(G) offers remote control and read-back using analog, RS232, USB, LAN (LXI) interfaces. They retain all of the capabilities of the New PL Series when under manual control. This version is supplied with the GPIB interface.

When working with any particular piece of equipment, engineers often require a voltage source variable over only a narrow range. Set the voltage too high and damage might occur, set it too low and the circuit may reset.

That’s where the V-Span function of the Aim-TTi PL303-P(G) comes in. It allows the user to redefine the end-stop values of the voltage control to define a specific voltage range.

An engineer is working on a circuit that will eventually operate from four NiMh cells. They use V-Span to set a Vmax of 5.8V (to prevent over-voltage damage) and a Vmin of 3.6V (to ensure that the circuit doesn’t reset). They now have a power supply which provides high resolution analog control over the exact voltage range they need.


  • High performance linear regulated power supplies
  • Full digital remote control and read back
  • RS-232, USB and LAN (Ethernet)
  • LAN Interface conforms with LXI standard
  • Interfaces are opto-isolated from outputs
  • IVI Driver supplied
  • Analog remote control of V and I
  • Front and rear terminals
  • Selectable remote sense terminals
  • Ultra-compact size of quarter-rack 3U
  • High power density - up to 90W per output
  • Manufacturers part no. Aim-TTi PL303-P (G) GPIB

Not recommended for use as a battery charger.


Type Bench PSU
Output Current 90W
Output Voltage 30V
Number of Outputs 1
Input Voltage 115 / 230V
Output Current Max. 3A
Output Current Min. 0A
Output Voltage Min. 0V
Temperature Range +5 to +40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot