Christmas Opening Hours and Delivery Dates here

Sealey PL302W Steel Body Weatherproof Padlock 54mm

Order Code:

89-0421

Brand: Sealey MPN: PL302W EAN-13: 5051747766778

Discontinued


Weatherproof padlock with composite coated laminated steel body and hardened steel shackle. Features precision pin tumbler brass cylinder and dual stainless steel ball locking mechanism. Ideal for outdoor use. Supplied with two keys.

Model NoPL302W
Body Dimensions (W x D x H):54 x 35 x 50mm
Nett Weight:0.39Kg
No. of Keys:2
Security Rating:5
Shackle Diameter (T):Ø10mm
Shackle Max. Internal Height (X):23mm
Shackle Max. Internal Width (Y):22mm

Type Weatherproof
Body Width 54mm
Material Steel
Locking Mechanism Dual stainless steel ball bearing
Shackle 10mm

Trustpilot