Christmas Opening Hours and Delivery Dates here

Sealey PL302L Steel Body Padlock Long Shackle 50mm

Order Code:

89-0505

Brand: Sealey MPN: PL302L EAN-13: 5051747766679

Discontinued


Laminated steel body with Chrome Molybdenum long shackle. Enhanced security with precision pin tumbler brass cylinder and dual stainless steel ball bearing locking mechanism. Full body cover prevents damage to locked item. Supplied with two keys.

Model NoPL302L
Body Dimensions (W x D x H):50 x 26 x 39mm
Nett Weight:0.38Kg
No. of Keys:2
Security Rating:5
Shackle Diameter (T):Ø9mm
Shackle Max. Internal Height (X):48mm
Shackle Max. Internal Width (Y):24.5mm

Type Long shackle
Body Width 50mm
Material Steel
Locking Mechanism Dual stainless steel ball bearing
Shackle 9mm

Trustpilot