Christmas Opening Hours and Delivery Dates here

Sealey PL302C Steel Body Combination Padlock 46mm

Order Code:

89-0423

Brand: Sealey MPN: PL302C EAN-13: 5051747766631

Discontinued


Laminated steel body combination padlock with hardened steel shackle. Four easy-to-read number wheels easily set and reset with combination range from 0000-9999. Full composite body cover to prevent damage to locked item.

Model NoPL302C
Body Dimensions (W x D x H):46 x 25 x 38mm
Nett Weight:0.24Kg
No. of Number Wheels:4
Security Rating:4
Shackle Diameter (T):Ø8mm
Shackle Max. Internal Height (X):25mm
Shackle Max. Internal Width (Y):25mm

Type Combination
Body Width 46mm
Material Steel
Locking Mechanism Number wheels
Shackle 8mm

Trustpilot