Christmas Opening Hours and Delivery Dates here

Sealey PL302 Steel Body Padlock 50mm

Order Code:

89-0501

Brand: Sealey MPN: PL302 EAN-13: 5051747766655

Discontinued


Laminated steel body with Chrome Molybdenum shackle. Enhanced security with precision pin tumbler brass cylinder and dual stainless steel ball bearing locking mechanism. Full body cover to prevent damage to locked item. Supplied with two keys.

Model NoPL302
Body Dimensions (W x D x H):50 x 26 x 39mm
Nett Weight:0.36Kg
No. of Keys:2
Security Rating:5
Shackle Diameter (T):Ø9mm
Shackle Max. Internal Height (X):25mm
Shackle Max. Internal Width (Y):24.5mm

Type Key operated
Body Width 50mm
Material Steel
Locking Mechanism Dual stainless steel ball bearing
Shackle 9mm

Trustpilot