Christmas Opening Hours and Delivery Dates here

Sealey PL301W Steel Body Weatherproof Padlock 45mm

Order Code:

89-0413

Brand: Sealey MPN: PL301W EAN-13: 5051747766761

Discontinued


Weatherproof padlock with laminated steel body and hardened chromed steel shackle, both coated in plastic for full environmental protection. Precision pin tumbler brass cylinder and dual steel ball locking mechanism. Ideal for outdoor use. Supplied with two keys.

Model NoPL301W
Body Dimensions (W x D x H):45 x 31 x 47mm
Nett Weight:0.24Kg
No. of Keys:2
Security Rating:5
Shackle Diameter (T):Ø8mm
Shackle Max. Internal Height (X):18mm
Shackle Max. Internal Width (Y):18mm

Type Weatherproof
Body Width 45mm
Material Steel
Locking Mechanism Dual steel ball bearing
Shackle 8mm

Trustpilot